SNR 4200A 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 705-167
- Mfr. Part No.:
- 4200A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,181.54
(exc. VAT)
PHP2,443.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,181.54 |
*price indicative
- RS Stock No.:
- 705-167
- Mfr. Part No.:
- 4200A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.2kN | |
| Dynamic Load Rating | 9.2kN | |
| Series | 420 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.2kN | ||
Dynamic Load Rating 9.2kN | ||
Series 420 | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row deep groove ball bearing is engineered for high performance and versatility in demanding applications. Designed with a polyamide cage, this bearing provides a reliable solution for various industrial needs. Its robust construction and precise dimensions ensure optimal functionality, making it suitable for both dynamic and static loads. With an internal diameter of 10 mm and an external diameter of 30 mm, it ensures smooth operation over extended periods. The bearing's Ability to withstand temperature ranges from 253.15 K to 393.15 K adds to its reliAbility in diverse conditions. Furthermore, the bearing is compliant with international standards, assuring customers of its quality and performance.
Features a polyamide cage for improved durability and reduced friction
Min fillet radius of 0.6 mm enhances installation flexibility
Dynamic load capacity of 9200000 mN ensures it can handle substantial operational stresses
Static load capacity of 5200000 mN ensures reliability under static conditions
Fatigue limit load of 350000 mN extends bearing life
Operates efficiently at reference thermal speeds of 126000 °/s
Mechanical limit speed of 144000 °/s allows for high speed applications
Radial clearance class CN optimises performance in varying conditions
Minimum shoulder diameter of 14 mm and maximum shoulder diameter of 26 mm offer installation compatibility
Related links
- SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200CM 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 62200-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
