NTN 6200CM 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 705-771
- Mfr. Part No.:
- 6200CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP248.00
(exc. VAT)
PHP277.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248.00 |
*price indicative
- RS Stock No.:
- 705-771
- Mfr. Part No.:
- 6200CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 2.39kN | |
| Dynamic Load Rating | 5.65kN | |
| Series | 62 Series | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 2.39kN | ||
Dynamic Load Rating 5.65kN | ||
Series 62 Series | ||
Limiting Speed 30000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is expertly engineered for reliable performance in diverse applications. This bearing features a robust radial contact design, complemented by a pressed steel cage ensuring optimal durability. With a Compact internal diameter of 10 mm and external diameter of 30 mm, it is ideally suited for space-constrained environments. Ideal for both oil and grease lubrication, this bearing guarantees exceptional operational resilience. Designed to withstand extreme temperature conditions ranging from -40°C to 120°C, it ensures stability and efficiency even in challenging environments. The dynamic load capacity of 5,650,000 mN and static load capacity of 2,390,000 mN highlight its impressive strength, making it a dependable choice for various industrial applications.
Static load capacity of 2,390,000 mN provides added safety and reliability
Compact design with a 10 mm internal diameter and 30 mm external diameter fits tightly in small spaces
Pressed steel cage enhances strength and ensures smooth operation
Operates effectively within a broad temperature range from -40°C to 120°C
Compatible with both oil and grease lubrication for versatile use
Radial contact design optimizes performance and stability in applications
Related links
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 62200-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6200-2RS-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
