SNR 6002FT150ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 706-965
- Mfr. Part No.:
- 6002FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP981.05
(exc. VAT)
PHP1,098.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP981.05 |
*price indicative
- RS Stock No.:
- 706-965
- Mfr. Part No.:
- 6002FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2850N | |
| Dynamic Load Rating | 5900N | |
| Series | 6002F | |
| Bore Type | Round | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2850N | ||
Dynamic Load Rating 5900N | ||
Series 6002F | ||
Bore Type Round | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliable performance in various applications, offering exceptional load-carrying capabilities with radial contact. Built with a pressed steel cage and shields on both sides, this bearing is designed to operate efficiently at temperatures up to 150°C. The high-quality construction makes it an Ideal choice for industries requiring Durable and efficient components, ensuring longevity and minimal maintenance. With a lightweight design and excellent radial clearance class C3, it is perfectly suited for high-speed applications, providing stability and reliability under demanding conditions.
Features a high dynamic load capacity of 5,900,000 mN
Provides a static load capacity of 2,850,000 mN, ensuring robust performance
Includes a fatigue limit load of 130,000 mN for enhanced durability
Min operating temperature rating of 243.15 °K facilitates versatile application use
Max operating temperature rating of 423.15 °K supports functionality in extreme conditions
Designed with a radial clearance class C3 for improved operational efficiency
Incorporates over rolling frequency measurements for optimised performance in machinery
Manufactured for operations across various industries, maintaining reliability and efficiency
Related links
- SNR 6002FT150 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002ZZC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR S6002EEFD 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002HVZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002EE 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002EEC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002NR 1 Row Ball Bearing - 15 mm ID, 32 mm OD
