SNR 6002FT150 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 706-964
- Mfr. Part No.:
- 6002FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,207.36
(exc. VAT)
PHP2,472.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,207.36 |
*price indicative
- RS Stock No.:
- 706-964
- Mfr. Part No.:
- 6002FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 285kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.9kN | |
| Series | 6002F | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 285kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.9kN | ||
Series 6002F | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for precision and longevity, serving as a critical component in various applications demanding reliability and performance. With a robust pressed steel cage and contact Seals on both sides, this bearing is designed to operate smoothly even under challenging conditions up to 150°C. Ideal for high-speed environments, its notable dynamic load capacity makes it a preferred choice for diverse applications, ensuring your machinery runs efficiently and effectively. The versatile design seamlessly fits in various setups, helping to maintain operational integrity and reduce the likelihood of failure.
Single row design optimises space and reduces weight without compromising strength
Contact Seals on both sides provide superior protection against contamination and moisture
Radial contact ensures uniform load distribution, enhancing durability
Mass of just 0.03 kg contributes to lightweight assemblies, improving overall device efficiency
Dynamic load capacity of 5,900 kg mN allows for high-performance applications
Robust static load capacity of 2,850 kg mN provides stability and resistance to deformation
Mechanical limit speed of 84,000 °/s enables high-speed operation suitable for various industrial applications
Temperature tolerance ranging from -30°C to 150°C ensures operational reliability across diverse environments
Related links
- SNR 6002ZZC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002FT150ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002EEC3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002HVZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002ZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR 6002EE 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SNR S6002EEFD 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C 1 Row Ball Bearing - 15 mm ID, 32 mm OD
