NTN 638ZZ/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 28 mm OD
- RS Stock No.:
- 706-901
- Mfr. Part No.:
- 638ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,162.97
(exc. VAT)
PHP1,302.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,162.97 |
*price indicative
- RS Stock No.:
- 706-901
- Mfr. Part No.:
- 638ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 8mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.96kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.55kN | |
| Series | 63 Series | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 8mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.96kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.55kN | ||
Series 63 Series | ||
Limiting Speed 28000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is expertly designed for reliable performance in a variety of applications. Engineered with precision, this single row bearing provides radial contact, ensuring smooth operation while reducing friction. Constructed with a pressed steel cage and shields on both sides, it effectively protects against contamination and enhances durability, making it Ideal for demanding environments. With an internal diameter of 8 mm and external diameter of 28 mm, this bearing is optimally sized for versatility across different machinery. Its dynamic load rating of 4,550,000 mN makes it a robust choice for heavy-load applications, ensuring longevity and consistent performance.
Engineered for efficient radial contact and reduced friction
Pressed steel cage design ensures structural integrity
Twin shields provide exceptional protection against dirt and debris
Dynamic load rating of 4,550,000 mN suitable for heavy-duty applications
Low mass of just 0.029 kg for lightweight machinery requirements
Max operating temperature of 393.15 °K for resilience in extreme conditions
Designed to accommodate minimal shoulder diameters, enhancing adaptability
Related links
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6903JRXLLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6001JRXCM 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLBCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6902ZZ/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
