NTN 1305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 706-848
- Mfr. Part No.:
- 1305S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,740.30
(exc. VAT)
PHP3,069.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,740.30 |
*price indicative
- RS Stock No.:
- 706-848
- Mfr. Part No.:
- 1305S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 13 Series | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 18.2kN | ||
Series 13 Series | ||
Limiting Speed 13000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to ensure reliable rotational performance and durability even under misalignment conditions. This product features a robust pressed steel cage and is specifically designed to accommodate radial loads while providing effective performance at high speeds. It is ideally suited for applications that require a self-aligning bearing solution, ensuring optimal functionality across diverse settings. With a maximum operating temperature of 393.15 °K and a minimum operating temperature of 253.15 °K, this bearing excels in both low and high temperature scenarios, making it a versatile choice for various industrial applications.
Double row design enhances load distribution and stability
Self aligning capability compensates for angular misalignment
Pressed steel cage offers robust protection and minimises friction
Optimized for reliable performance at high operational speeds
Dynamic load capacity up to 18.2 million mN ensures long lasting durability
Static load capacity reaches 5 million mN for dependable strength under pressure
Fatigue limit load of 150000 mN maintains reliability during continuous use
Suitable for both oil and grease lubrication to accommodate different environments
Min fillet radius of 1.1 mm facilitates seamless integration into applications
Precision class P0 assures reliable performance and functionality across various uses
Related links
- NTN 2305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 M/P6 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2305EEG15 25 mm ID 2 Row Ball Bearing -, 62 mm OD
