NTN 2305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 704-973
- Mfr. Part No.:
- 2305SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,784.97
(exc. VAT)
PHP4,239.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,784.97 |
*price indicative
- RS Stock No.:
- 704-973
- Mfr. Part No.:
- 2305SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 24.9kN | |
| Series | 23 Series | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 24.9kN | ||
Series 23 Series | ||
Limiting Speed 9500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to accommodate misalignment between the shaft and housing, ensuring smooth operation even under varying conditions. With a robust pressed steel cage and open design, this bearing maximises performance and reliability in demanding applications. It is particularly suited for high radial loads, with a dynamic load rating of 24,900,000 mN and a static load rating of 6,600,000 mN. Operating efficiently within temperatures of -20°C to 120°C, the bearings construction guarantees longevity and durability while maintaining optimal functionality across a range of setups.
Self-aligning design allows for compensation of misalignment
Pressed steel cage enhances bearing durability and performance
Open design provides easy access for lubrication and maintenance
Dynamic load rating of 24900000 mN ensures resilience under heavy loads
Static load rating of 6600000 mN allows for stability in stationary applications
Wide temperature operating range from -20°C to 120°C for versatility
Low mass of 0.332 kg aids in reducing overall component weight
Radial clearance class C3 accommodates thermal expansion ensuring smooth operation
Related links
- NTN 2305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1305SC3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1305S 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 M/P6 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2305 M 25 mm ID 2 Row Ball Bearing -, 62 mm OD
