NTN 1219S 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 706-834
- Mfr. Part No.:
- 1219S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,905.47
(exc. VAT)
PHP21,174.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,905.47 |
*price indicative
- RS Stock No.:
- 706-834
- Mfr. Part No.:
- 1219S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 27.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 64kN | |
| Series | 12 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 27.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 64kN | ||
Series 12 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in various applications, providing exceptional stability and support. Designed with a pressed steel cage, this bearing ensures efficient operation while allowing for a generous range of misalignment. Perfectly suited for situations where shaft misalignment may occur, it guarantees durability and longevity. With an internal diameter of 95 mm and an external diameter of 170 mm, this product balances size and strength, thereby making it an Ideal choice for heavy-duty machinery. The robust mass of 3.12 kg further enhances its reliability under significant loads, making it an excellent investment for industries demanding precision and performance.
Engineered for high load applications ensuring reliable performance
Self aligning design accommodates misalignment enhancing operational stability
Precision class P0 allows for consistent and dependable functionality
Dynamic load capacity of 64000000 mN optimises durability in demanding conditions
Static load of 27100000 mN provides exceptional strength for stationary applications
Fatigue limit load of 1100000 mN ensures long term reliability under cyclic loads
Operating temperature range between 253.15 °K and 393.15 °K supports diverse environmental conditions
Minimum fillet radius of 2.1 mm aids in maintaining smooth operation and longevity
Designed for both oil and grease lubrication allowing flexibility in maintenance
Related links
- NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SNR 1219KC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 M 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM/P63 95 mm ID 2 Row Ball Bearing -, 170 mm OD
