SKF 2219 M 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 461-120
- Mfr. Part No.:
- 2219 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP89,094.63
(exc. VAT)
PHP99,785.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,094.63 |
*price indicative
- RS Stock No.:
- 461-120
- Mfr. Part No.:
- 2219 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 43mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 34.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 83.2kN | |
| Series | 2219 M | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5000rpm | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 43mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 34.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 83.2kN | ||
Series 2219 M | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 5000rpm | ||
Flange Outside Diameter 170mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Omkar
The SKF Spherical roller bearing engineered by this manufacturer is designed to excel under extreme operating conditions, providing unmatched durability and reliability. Tailored to meet the rigorous demands of heavy machinery, this component guarantees optimal performance through vibration stability and high load capacity. Utilizing advanced materials, this bearing offers enhanced resistance to wear and tear while ensuring a seamless integration into your system. With its unique design, it addresses operational challenges, ensuring longevity and minimal maintenance. This bearing is an essential choice for industries seeking efficient and dependable solutions, ultimately improving productivity and reducing downtime.
Designed to accommodate misalignment for enhanced durability
Offers excellent resistance to wear for prolonged service life
Utilises premium materials for improved thermal stability
Enables smoother operation with reduced friction
Provides easy installation, minimising downtime during setup
Related links
- SKF 2219 KM 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM/P63 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219S 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SNR 1219KC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
