NTN 1207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 706-807
- Mfr. Part No.:
- 1207SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,603.84
(exc. VAT)
PHP2,916.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,603.84 |
*price indicative
- RS Stock No.:
- 706-807
- Mfr. Part No.:
- 1207SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.1kN | |
| Dynamic Load Rating | 15.9kN | |
| Series | 12 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 5.1kN | ||
Dynamic Load Rating 15.9kN | ||
Series 12 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed for reliability and superior performance in various applications. With an internal diameter of 35 mm and an external diameter of 72 mm, this product ensures excellent alignment, reducing friction and wear over time. Its pressed steel cage and open design promote efficient operation, making it Ideal for dynamic load situations. The bearing features a radial clearance class of C3 and a precision class of P0, which contributes to its robust and resilient nature. Designed for various operating temperatures, it supports optimal functionality in both low and high-temperature conditions, ensuring a longer lifespan and reduced maintenance.
Double row design provides enhanced load distribution
Pressed steel cage allows for efficient lubrication and cooling
Radial clearance class C3 optimises operational efficiency
Precision class P0 ensures reliable performance under varying conditions
Compatible with oil and grease lubrication for versatility
Supports maximum operating temperatures of up to 393.15 °K
Lower and upper axial load coefficients enhance stability under pressure
Min and max shoulder diameters accommodate various mounting configurations
Lightweight construction with a mass of only 0.33 kg facilitates easier handling
Related links
- NTN 2207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD
