SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 706-667
- Mfr. Part No.:
- 6012ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,849.75
(exc. VAT)
PHP2,071.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,849.75 |
*price indicative
- RS Stock No.:
- 706-667
- Mfr. Part No.:
- 6012ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 31kN | |
| Series | 601 | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 31kN | ||
Series 601 | ||
Limiting Speed 9300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications, providing a perfect solution for mechanical systems requiring reliability and efficiency. This bearing is designed with radial contact and features a robust pressed steel cage, ensuring durability and minimal maintenance. With its dimensions tailored to fit seamlessly into your design, it accommodates operational demands, offering an impressive dynamic load capacity that enhances operational longevity. Ideal for industrial applications where performance and longevity are paramount, this bearing delivers high efficiency and reduces friction during rotation, thus contributing to reduced energy consumption.
Single row deep groove design ensures stability and optimal load distribution
Radial contact design allows for effective radial loads while maintaining efficiency
Pressed steel cage enhances rigidity and prolongs service life under stress
Impressive dynamic load capacity of 31,000,000 mN for enhanced operational reliability
Lightweight at 0.413 kg, making it easy to handle without compromising strength
Temperature range of -30°C to 120°C ensures reliable operation in varying environments
Reduced frictional forces lead to decreased energy consumption and improved mechanical efficiency
Manufactured by a trusted brand known for quality, ensuring peace of mind
Versatile applications across diverse industries, from manufacturing to automotive sectors
Related links
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NSK 6012DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NSK 6012DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
