NTN 5211SC3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 706-630
- Mfr. Part No.:
- 5211SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,552.31
(exc. VAT)
PHP10,698.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,552.31 |
*price indicative
- RS Stock No.:
- 706-630
- Mfr. Part No.:
- 5211SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Number of Rows | 2 | |
| Static Load Rating | 49kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 56kN | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Number of Rows 2 | ||
Static Load Rating 49kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 56kN | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing provides robust performance and reliability for various industrial applications. Engineered to withstand high loads, this bearing features an internal diameter of 55 mm and an external diameter of 100 mm, making it suitable for diverse configurations. With a precision class of P0 and a radial clearance class of C3, it ensures optimal functionality across a range of speeds and temperatures. Its design also accommodates significant axial and radial loads, offering enhanced operational efficiency. The bearings are particularly adept at maintaining performance under varying conditions, ensuring longevity and minimal maintenance needs.
Designed for heavy-duty applications with a dynamic load capacity of 56 million mN
Static load capacity of 49 million mN supports reliability under stationary conditions
Fatigue limit load capability of 3 million mN enhances durability for prolonged use
Oil lubrication limit speed of 33,600 °/s maximises operational efficiency
Grease lubrication limit speed of 25,800 °/s allows flexibility in lubrication options
Operating temperature range from -40 °C to 120 °C ensures versatility in various environments
Consistency in performance through a minimum operating temperature of 233.15 °K
Compact design with precise dimensions enhances adaptability in constrained spaces
Related links
- NTN 5211SCLLD/2AS 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 5211S 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A/C3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
