SKF 3211 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 461-255
- Mfr. Part No.:
- 3211 A-2Z/C3MT33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP23,228.82
(exc. VAT)
PHP26,016.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,228.82 |
*price indicative
- RS Stock No.:
- 461-255
- Mfr. Part No.:
- 3211 A-2Z/C3MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 61kN | |
| Series | 3211 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 61kN | ||
Series 3211 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3211 A-2Z 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z/MT33 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A/C3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 ATN9 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3311 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
