SNR 6209FT150ZZ 1 Row Ball Bearing - 45 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,117.82

(exc. VAT)

PHP4,611.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,117.82

*price indicative

RS Stock No.:
706-522
Mfr. Part No.:
6209FT150ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

20400N

Internal Clearance

C3

Dynamic Load Rating

34500N

Bore Type

Round

Series

6209F

Limiting Speed

7600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered to provide high-performance solutions for rotational applications. Designed for strength and efficiency, it features a pressed steel cage, ensuring smooth operation and durability in challenging environments. This bearing accommodates a wide temperature range, making it Ideal for various industrial applications. Its robust construction allows it to handle axial loads, enabling reliable function and longevity. The design incorporates protective shields on both sides, providing added resistance against contaminants, thus enhancing the bearing's lifespan.

Temperature range compatibility up to 150°C for versatile applications

Shields on both sides offer exceptional protection against dirt and debris

Dynamic load rating ensures superior performance under rotating conditions

Lightweight design with a mass of only 0.404 kg for easy installation

High mechanical limit speed of 45600 °/s for efficient machinery operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy