SNR 6209HVZZ 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-608
- Mfr. Part No.:
- 6209HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,811.61
(exc. VAT)
PHP6,509.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,811.61 |
*price indicative
- RS Stock No.:
- 705-608
- Mfr. Part No.:
- 6209HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34500N | |
| Series | 6209H | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34500N | ||
Series 6209H | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to deliver high performance in demanding conditions. This precision-engineered component features a robust internal structure, including a pressed polyamide cage and specially designed shields to enhance durability and efficiency. Tailored for high-speed applications, this bearing guarantees reliable operation with minimal maintenance, making it an Ideal choice for various industrial uses. With an internal diameter of 45 mm and external diameter of 85 mm, it combines functionality with strength, allowing it to withstand significant radial loads while ensuring smooth operation.
Single row design ensures optimal load distribution and reduces friction
Equipped with shields on both sides for enhanced protection against contaminants
Constructed with a pressed polyamide cage for superior strength and reliability
Radial clearance class C3 allows for greater operational flexibility in varying temperatures
Dynamic load capacity of 34,500,000 mN ensures the bearing can handle heavy loads effortlessly
Mechanical limit speed of 78,000 °/s provides outstanding performance in high-speed applications
Designed for operating temperatures ranging from -50 °C to 120 °C, suitable for a wide range of environments
Compact dimensions and lightweight construction simplified fitting into machinery
Related links
- SNR 6209EE 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209FT150 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209FT150ZZ 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209F604 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209HT200 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209HT200ZZ 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209F600 1 Row Ball Bearing - 45 mm ID, 85 mm OD
