NTN 2309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-485
- Mfr. Part No.:
- 2309SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,148.97
(exc. VAT)
PHP9,126.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,148.97 |
*price indicative
- RS Stock No.:
- 706-485
- Mfr. Part No.:
- 2309SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16.7kN | |
| Dynamic Load Rating | 55kN | |
| Series | 23 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 16.7kN | ||
Dynamic Load Rating 55kN | ||
Series 23 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to meet high-performance requirements in a variety of applications. This robust bearing, featuring a pressed steel cage and an open design, provides improved alignment, allowing for effective radial and axial load management. With an internal diameter of 45 mm and an external diameter of 100 mm, it is engineered for precise fitment, ensuring reliable operation even under challenging conditions. The bearing's Ability to accommodate a maximum operating temperature of 393.15 °K and a minimum temperature of 253.15 °K enhances its versatility in different environments, making it an excellent choice for manufacturers pursuing performance and durAbility.
Dynamic load capacity of 55000000 mN for superior performance
Static load capacity of 16700000 mN enhances reliability under heavy loads
Fatigue limit load of 710000 mN boosts longevity and performance in demanding applications
Radial clearance class C3 allows for optimal fitting in various mounting conditions
Precision class P0 ensures consistent operational quality
Min fillet radius of 1.5 mm facilitates seamless integration into machinery
Oil lubrication limit speed of 42600 °/s supports high speed applications
Grease lubrication limit speed of 33600 °/s enhances versatility
Related links
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NSK 2309KJC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
