NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 705-087
- Mfr. Part No.:
- 2309S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,148.97
(exc. VAT)
PHP9,126.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,148.97 |
*price indicative
- RS Stock No.:
- 705-087
- Mfr. Part No.:
- 2309S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.7kN | |
| Dynamic Load Rating | 55kN | |
| Series | 23 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 16.7kN | ||
Dynamic Load Rating 55kN | ||
Series 23 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are expertly designed to offer exceptional performance in various applications. Built with a pressed steel cage and featuring an open design, these bearings ensure smooth operation while effectively managing alignment issues that may arise during use. With an internal diameter of 45 mm and external diameter of 100 mm, this product is crafted to deliver reliable support and longevity under varying load conditions. It accommodates a range of operational temperatures, boasting a minimum operating temperature of 253.15 K and a maximum of 393.15 K, making it a versatile choice for diverse environments. A robust construction with a dynamic load rating of 55,000,000 mN further emphasises its capability to withstand significant forces, ensuring enduring reliability and minimal maintenance.
Self aligning design aids in maintaining accuracy and preventing misalignment during operation
Pressed steel cage construction enhances durability ensuring long lasting performance
Open type bearing allows for easy lubrication which optimises maintenance efficiency
Designed for a dynamic load rating of 55000000 mN providing strong support under heavy loads
Capable of withstanding a maximum operating temperature of 393.15 K enabling its use in challenging environments
Radial clearance class CN allows for normal tolerances ensuring compatibility with various applications
Easy installation due to standard dimensions fitting seamlessly into existing systems
Related links
- NTN 1309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NSK 2309KJC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
