SNR 2215KC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 706-356
- Mfr. Part No.:
- 2215KC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,455.30
(exc. VAT)
PHP15,069.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,455.30 |
*price indicative
- RS Stock No.:
- 706-356
- Mfr. Part No.:
- 2215KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 43800N | |
| Bore Type | Tapered | |
| Series | 2215K | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 43800N | ||
Bore Type Tapered | ||
Series 2215K | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered for reliability and performance in various applications. Its pressed steel cage ensures optimal functionality under diverse conditions, while the tapered bore facilitates precise mounting and alignment. Designed to accommodate dynamic loads, this bearing is essential for machinery requiring minimal friction and high operational efficiency. With a robust design featuring radial clearance class C3, it is capable of handling heavy loads and maintaining performance integrity. This bearing also offers a wide operational temperature range, ensuring versatility across industrial environments.
Dynamic load capacity of 43,800,000 mN for reliable performance
Wide temperature operating range of 233.15 °K to 393.15 °K for versatility
Low fatigue limit load of 800,000 mN promotes longevity
Mechanical limit speed of 37,800 °/s maximises efficiency
Utilises a coefficient of 0.25 for reduced friction
Related links
- SNR 2215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215K 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
