NTN 6300CM 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 705-988
- Mfr. Part No.:
- 6300CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP357.33
(exc. VAT)
PHP400.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP357.33 |
*price indicative
- RS Stock No.:
- 705-988
- Mfr. Part No.:
- 6300CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 3500N | |
| Dynamic Load Rating | 9.1kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 3834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 3500N | ||
Dynamic Load Rating 9.1kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 3834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in various applications, ensuring smooth and reliable operation. With internal and external diameters of 10 mm and 35 mm respectively, and a width of 11 mm, this bearing is designed for optimal load handling. Its robust construction, featuring a pressed steel cage and open design, enhances durability while allowing for effective lubrication. The bearing is suitable for applications requiring precision and longevity, making it an Ideal choice for industrial machinery and equipment where reliability is paramount.
Radial clearance class CM ensures consistent performance under varying loads
Dynamic load capacity of 9,100 kg guarantees reliability in demanding conditions
Static load capacity reaches 3,500 kg, suitable for static applications
Fatigue limit load of 273 kg contributes to enhanced longevity
Operating temperature range from -40°C to 120°C allows versatility in various environments
Minimum shoulder diameter of 14 mm ensures compatibility with standard shaft designs
Maximum shoulder diameter of 31 mm further adapts to diverse mounting configurations
Lightweight at 0.053 kg, facilitating ease of installation and handling
Related links
- NTN 6300LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300DD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300EEC3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300FT150ZZ 1 Row Ball Bearing - 10 mm ID, 35 mm OD
