NTN 6209CM 1 Row Ball Bearing - 45 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,248.82

(exc. VAT)

PHP1,398.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,248.82

*price indicative

RS Stock No.:
705-971
Mfr. Part No.:
6209CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

20400N

Internal Clearance

CM

Dynamic Load Rating

36kN

Series

620

Bore Type

Round

Limiting Speed

1300rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for precision and efficiency in rotational applications. Designed with a radial contact and a pressed steel cage, this component promises optimal performance in various industrial environments. The internal diameter of 45 mm and external diameter of 85 mm ensure compatibility with a wide range of machinery, while its standard width of 19 mm enhances its stability during operation. Featuring a robust construction capable of withstanding dynamic loads of up to 36,000,000 mN, this bearing delivers exceptional durability and reliability.

Compact design with a minimum shoulder diameter of 51.5 mm for Adaptive fit

Pressed steel cage enhances durability while maintaining lightweight characteristics

Oil lubrication limit speed of 55,200 °/s for efficient operation

Grease lubrication limit speed of 46,800 °/s ensuring optimal performance in grease applications

Minimum fillet radius of 1.1 mm, enhancing compatibility with various shaft and housing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy