NTN 6209NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,436.09

(exc. VAT)

PHP3,848.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,436.09

*price indicative

RS Stock No.:
704-799
Mfr. Part No.:
6209NR
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

20.4kN

Dynamic Load Rating

34.5kN

Bore Type

Round

Series

6209

Limiting Speed

13000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

85mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide high-efficiency performance in various applications, acting as a reliable solution for rotational movement. With its robust construction and pressed steel cage, it caters to the demands of radial loads while ensuring minimal friction. This bearing excels in operational longevity, thanks to its precise engineering and capacity to handle both dynamic and static loads. Ideal for machinery that requires dependable rotation, The NTN offering is a testament to durability and stable performance in challenging environments.

Features a single row deep groove design for excellent load distribution

Constructed with a pressed steel cage for increased structural integrity and longevity

Demonstrates a radial clearance class CN ensuring optimal fit and function

Exhibits a wide range of operating temperature capabilities from 233.15 K to 393.15 K

Achieves a static load rating of up to 20400000 mN making it suitable for heavy duty applications

Delivers dynamic load capacity of 34500000 mN supporting rigorous operational demands

Offers an efficient coefficient of 14.1 for reliable performance over time

Designed with minimum fillet radius to prevent stress concentrations

Equipped with a snap ring for improved axial retention

Meets the rigorous demands of various industries ensuring reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy