NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 705-863
- Mfr. Part No.:
- 6003LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP411.13
(exc. VAT)
PHP460.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP411.13 |
*price indicative
- RS Stock No.:
- 705-863
- Mfr. Part No.:
- 6003LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3350N | |
| Dynamic Load Rating | 7.55kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3350N | ||
Dynamic Load Rating 7.55kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to maximise performance and durability in various applications. Ideal for radial contact, this precision-engineered bearing features a robust pressed steel cage and contact Seals on both sides, ensuring optimal operational integrity. With a minimal internal diameter of 17 mm and an external diameter of 35 mm, it facilitates Compact designs without compromising strength. The bearing's C3 radial clearance class enhances its load handling capabilities, making it suitable for high-demand environments. Whether for industrial or consumer applications, this bearing exemplifies reliability and efficiency.
Constructed with a pressed steel cage for durability and reliability
Contact Seals on both sides protect against contamination and extend lifespan
Radial contact design optimises load distribution, resulting in superior performance
Minimal internal diameter of 17 mm and external diameter of 35 mm for Compact installations
C3 radial clearance class allows for increased load handling, Ideal for dynamic applications
Low mass of 0.039 kg, contributing to lightweight design requirements
Maximum grease lubrication limit speed of 84000 °/s ensures efficient operation
Wide temperature operating range from -25°C to 110°C, suitable for diverse environments
Related links
- NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
