NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 705-864
- Mfr. Part No.:
- 6003ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP355.13
(exc. VAT)
PHP397.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355.13 |
*price indicative
- RS Stock No.:
- 705-864
- Mfr. Part No.:
- 6003ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.35kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7.55kN | |
| Series | 60 Series | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.35kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7.55kN | ||
Series 60 Series | ||
Limiting Speed 20000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, offering exceptional performance in various industrial environments. With a well-crafted pressed steel cage and shields on both sides, this bearing ensures reliable operation and reduced maintenance. Its precise dimensions, including an internal diameter of 17 mm and an external diameter of 35 mm, make it versatile for several machinery types. The bearing's robust construction, combined with superior load capacity and a dynamic load rating of 7550000 mN, establishes it as a dependable choice for extending operational lifetimes. Ideal for grease lubrication and capable of withstanding temperature extremes, this product is the perfect solution for modern engineering challenges.
Dynamic load rating of 7550000 mN enhances reliability
Manufactured with a pressed steel cage for durability
Designed with shields on both sides for optimal protection
Radial clearance class C3 optimises performance in diverse applications
Weight of only 0.039 kg for easy handling and installation
Operating temperature range from 233.15 °K to 423.15 °K accommodates various conditions
Min shoulder diameter of 19 mm ensures compatibility with multiple shaft sizes
Max shoulder diameter of 33 mm allows for versatile fitting options
Fatigue limit load of 243000 mN ensures longevity and efficiency
Related links
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
