NTN 6000CM 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 705-857
- Mfr. Part No.:
- 6000CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP248.00
(exc. VAT)
PHP277.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248.00 |
*price indicative
- RS Stock No.:
- 705-857
- Mfr. Part No.:
- 6000CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 1960N | |
| Dynamic Load Rating | 5.05kN | |
| Bore Type | Round | |
| Series | 600 | |
| Limiting Speed | 4834rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 1960N | ||
Dynamic Load Rating 5.05kN | ||
Bore Type Round | ||
Series 600 | ||
Limiting Speed 4834rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in a variety of applications. With its radial contact design and robust pressed steel cage, this bearing ensures reliable and efficient rotation, making it an Ideal choice for both industrial and commercial use. The Compact dimensions, including an internal diameter of 10 mm and an external diameter of 26 mm, allow for seamless integration within constrained spaces. With a mass of just 0.019 kg, it provides lightweight yet Durable support, while its optimum operating temperature range ensures stability in demanding environments.
Optimised for both oil and grease lubrication, enhancing versatility across different environments
Dynamic load capacity of 5,050,000 mN ensures high performance under varying loads
Static load capacity of 1,960,000 mN provides a solid foundation for stationary equipment
Fatigue limit load of 138,000 mN promotes durability and longevity during extended use
Coefficient of 12.4 aids in smooth operation, reducing wear and tear on related components
Minimum operating temperature of -40°C and maximum operating temperature of 120°C support diverse applications
Designed with a minimum fillet radius of 0.3 mm to ensure optimal fit in machinery setups
Maximum shoulder diameters of 12 mm for inner rings and 24 mm for outer rings cater to a variety of installation requirements
Related links
- NTN 6000LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 51200 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- FAG 6000-C 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- NSK 6000DDUC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
