SNR 6009ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-754
- Mfr. Part No.:
- 6009ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP989.81
(exc. VAT)
PHP1,108.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP989.81 |
*price indicative
- RS Stock No.:
- 705-754
- Mfr. Part No.:
- 6009ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22100N | |
| Series | 600 | |
| Limiting Speed | 1200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 22100N | ||
Series 600 | ||
Limiting Speed 1200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR single row deep groove ball bearing is designed to provide robust radial contact for various applications. Featuring a pressed steel cage and shields on both sides, this bearing ensures durAbility while effectively minimising friction and wear. With an internal diameter of 45 mm and an external diameter of 75 mm, it is meticulously crafted to accommodate dynamic loads of up to 22.1 MN, making it Ideal for high-performance environments. The Compact structure, alongside its Ability to operate at a temperature range of -30°C to 120°C, enhances its suitAbility across diverse industrial conditions, ensuring longevity and reliAbility in every rotation.
Constructed with a pressed steel cage for enhanced durability and resistance against wear
Designed to sustain high radial loads, suitable for demanding applications
Provides effective lubricating conditions with shields on both sides, reducing maintenance needs
Dynamic load rating reaches 22.1 MN, ensuring reliability under various operational stresses
Compact dimensions facilitate installation in space-restricted environments while maintaining efficiency
Operates efficiently within a temperature range of -30°C to 120°C for versatile use
Min fillet radius of 1 mm assists in optimal load distribution and extended bearing life
Low noise and vibration levels contribute to smoother performance in machinery
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
