SNR 6204HVZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 705-601
- Mfr. Part No.:
- 6204HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,446.68
(exc. VAT)
PHP1,620.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,446.68 |
*price indicative
- RS Stock No.:
- 705-601
- Mfr. Part No.:
- 6204HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13500N | |
| Series | 6204H | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13500N | ||
Series 6204H | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high-speed applications, representing the Pinnacle of precision engineering. With a robust pressed polyamide cage and dual shields, this bearing ensures optimal performance under radial contact conditions. Tailored for a diverse range of industries, it combines durability with an impressive dynamic load capacity of 13.5 million mN, making it a reliable choice for demanding operational environments. The Compact dimensions, featuring a 20 mm internal diameter and a 47 mm external diameter, allow for seamless integration into various machinery, enhancing overall functionality. As an essential component for smooth and efficient motion, this bearing stands out for its reliability and longevity.
Single row deep groove design enhances stability and performance
Radial contact design optimised for high-speed applications
Pressed polyamide cage ensures lightweight and robust support
Dual side shields offer protection against contamination and wear
Dynamic load capacity of 13500000 mN guarantees high reliability
Static load capacity of 6600000 mN caters to a variety of loading conditions
Fatigue limit load of 300000 mN for extended operational life
Compact size facilitates seamless installation in machinery
Wide temperature operating range suitable for diverse environments
Low mass of 0.107 kg allows for efficient handling and integration
Related links
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR S6204EEFD 1 Row Ball Bearing - 20 mm ID, 47 mm OD
