SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 705-599
- Mfr. Part No.:
- 6204HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,715.30
(exc. VAT)
PHP5,281.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,715.30 |
*price indicative
- RS Stock No.:
- 705-599
- Mfr. Part No.:
- 6204HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13500N | |
| Bore Type | Round | |
| Series | 6204H | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13500N | ||
Bore Type Round | ||
Series 6204H | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliable, high-performance operation across various applications. Designed with a pressed steel cage and contact Seals on both sides, it provides effective protection against contaminants while maintaining a radial contact. Capable of operating at temperatures up to 200°C, this bearing accommodates a range of conditions, making it a versatile choice for industrial machinery. Its robust construction includes precise internal and external diameters, ensuring optimal fit and functionality in your equipment. With dynamic and static load ratings catered to heavy-duty use, this bearing is Ideal for demanding environments where durability and efficiency are paramount.
Compact dimensions with optimal internal and external diameters for precise fitting
Dynamic load capacity of 13500000 mN accommodates heavy loads
Static load capacity of 6600000 mN ensures reliable performance under resting conditions
Fatigue limit load of 300000 mN supports prolonged use in demanding applications
Low mass of 0.107 kg contributes to overall system efficiency
Engineered for effective operation with high mechanical limits of 66000 °/s
Related links
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR S6204EEFD 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204LT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
