NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 705-470
- Mfr. Part No.:
- 6903JRXZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,534.24
(exc. VAT)
PHP1,718.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,534.24 |
*price indicative
- RS Stock No.:
- 705-470
- Mfr. Part No.:
- 6903JRXZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 2580N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.15kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 3667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 2580N | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.15kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 3667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to support high radial loads and facilitate smooth operation in various applications. Engineered with precision, this bearing features a pressed steel cage and shields on both sides, ensuring optimal performance while protecting internal components from debris. With an internal diameter of 17 mm and an external diameter of 30 mm, it provides a robust solution tailored for machinery requiring reliable and Durable bearings. Ideal for environments where both dynamic and static loads are prevalent, this bearing maintains consistent functionality even under varying temperature conditions, making it indispensable for industrial settings.
Constructed with a pressed steel cage for enhanced durability
Sealed on both sides to prevent contaminants from entering
Maintains consistent performance across a wide temperature range
Designed for high dynamic load capacity of 5,150,000 mN
Supports static loads up to 2,580,000 mN for reliable operation
Incorporates a fatigue limit load capability for extended service life
Compact dimensions ensure adaptability in tight spaces
Effective for radial contact, providing smooth and efficient operation
Related links
- NTN 6903JRXLLB/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLBC3/2AS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 61903 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO SS61903-2RS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
