NTN 6903JRXLLBC3/2AS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 705-467
- Mfr. Part No.:
- 6903JRXLLBC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,511.50
(exc. VAT)
PHP1,692.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,511.50 |
*price indicative
- RS Stock No.:
- 705-467
- Mfr. Part No.:
- 6903JRXLLBC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 2580N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.15kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 3667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 30mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 2580N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.15kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 3667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in a variety of applications requiring precision and reliability. Designed for radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring durability and minimal friction. With an internal diameter of 17 mm and an external diameter of 30 mm, it accommodates low to moderate loads with remarkable efficiency. Its radial clearance class C3 allows for greater performance under dynamic conditions, making it Ideal for mechanical systems prone to thermal expansion.
Mass of only 0.018 kg, ensuring lightweight applications
Dynamic load capacity of 5,150,000 mN for robust performance
Allows a static load capacity of 2,580,000 mN, accommodating heavier forces
Fatigue limit load of 202,000 mN enhances longevity under cyclical loads
Optimised for grease lubrication with a limit speed of 132,000 °/s
Minimum and maximum operating temperature range from -25 °C to 110 °C
Designed with a minimum fillet radius of 0.3 mm for versatility in installation
Robust construction ensures usability in various industrial environments
Related links
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6903JRXLLB/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 61903 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO SS61903-2RS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF W 61903-2RS1 1 Row Ball Bearing - 17 mm ID, 30 mm OD
