NTN 6220CM 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 705-348
- Mfr. Part No.:
- 6220CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,992.44
(exc. VAT)
PHP14,551.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,992.44 |
*price indicative
- RS Stock No.:
- 705-348
- Mfr. Part No.:
- 6220CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 93000N | |
| Dynamic Load Rating | 135kN | |
| Bore Type | Round | |
| Series | 622 | |
| Limiting Speed | 584rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 93000N | ||
Dynamic Load Rating 135kN | ||
Bore Type Round | ||
Series 622 | ||
Limiting Speed 584rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to provide high performance in a wide range of applications. Tailored to accommodate radial loads, this bearing features a robust pressed steel cage for increased durability and reliability. With a dynamic load rating of 135,000,000 mN and a static load rating of 93,000,000 mN, it ensures long-lasting operation under demanding conditions. The open design facilitates easy assembly and maintenance, making it Ideal for both industrial and commercial use. With its refined specifications, including both oil and grease lubrication limit speeds, this bearing is engineered for optimal performance at varying temperatures, ensuring seamless operation.
Designed for radial contact to efficiently handle radial loads
Robust pressed steel cage enhances bearing durability
Dynamic load rating ensures reliability under heavy loads
Facilitates easy maintenance due to its open design
Functionality maintained across a wide temperature range
Compatible with both oil and grease lubrication for flexibility
Offers low friction operation, reducing wear over time
Ideal for a variety of applications, including industrial machinery
Related links
- NTN 6220L1C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2RSR 1 Row Ball Bearing - 100 mm ID, 180 mm OD
