SNR 6219ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 705-342
- Mfr. Part No.:
- 6219ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,264.03
(exc. VAT)
PHP13,735.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,264.03 |
*price indicative
- RS Stock No.:
- 705-342
- Mfr. Part No.:
- 6219ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 81900N | |
| Dynamic Load Rating | 115kN | |
| Series | 621 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 81900N | ||
Dynamic Load Rating 115kN | ||
Series 621 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high performance in various applications, ensuring optimal radial contact and reduced friction. Its pressed steel cage and dual shields enhance protection against contaminants, thereby increasing durability. With a robust construction, the bearing supports significant loads and maintains stability under dynamic conditions. This bearing is Ideal for both industrial and commercial settings, where reliability and efficiency are paramount. Its precise dimensions, including an internal diameter of 95 mm and external diameter of 170 mm, allow for seamless integration into existing systems, promising an efficient operation over a prolonged lifespan.
Designed with a radial contact structure to handle substantial loads efficiently
Pressed steel cage construction provides added durability under various operating conditions
Dual shields offer enhanced protection from dust and contaminants, ensuring longevity
Dynamic load capacity reaches up to 115,000,000 mN for reliable performance
Static load capacity of 81,900,000 mN supports heavy-duty applications
Operating temperature range from -30 °C to 120 °C enables versatility in diverse environments
Compact design with a width of 32 mm optimizes space without sacrificing performance
Industry-leading fatigue limit load of 3,250,000 mN reduces the risk of premature failure
Related links
- SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
