SNR 6219EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 700-584
- Mfr. Part No.:
- 6219EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,799.63
(exc. VAT)
PHP16,575.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,799.63 |
*price indicative
- RS Stock No.:
- 700-584
- Mfr. Part No.:
- 6219EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 81900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Series | 621 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 81900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Series 621 | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications, delivering exceptional reliability and efficiency. Designed with a pressed steel cage and dual contact seals, this bearing effectively confines lubricant while protecting against contaminants, ensuring prolonged service life. Its robust construction facilitates smooth operation, making it an Ideal choice for a variety of machinery where radial loads are prominent. With an internal diameter of 95 mm and external diameter of 170 mm, this bearing provides optimal support under dynamic loads, catering to industrial demands with precision.
Dual contact Seals retain lubricant and prevent dirt ingress for enhanced durability
Radial contact design allows for efficient handling of heavy loads, ensuring reliable performance
Robust pressed steel cage enhances structural integrity and reduces friction during operation
Mass of 2.65 kg, ensuring stability and consistent performance under load
Dynamic load capacity of 115,000,000 mN and static load capacity of 81,900,000 mN for optimal function
Mechanical limit speed of 15,600 RPM indicating suitability for high-speed applications
Specialised radial clearance class C3 provides increased clearance for effective operation in varying conditions
Minimum operating temperature rated at 243.15 °K, adaptable to diverse environments
Related links
- SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
