NTN 51110 Ball Bearing - 50 mm ID, 70 mm OD
- RS Stock No.:
- 705-325
- Mfr. Part No.:
- 51110
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,431.41
(exc. VAT)
PHP2,723.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,431.41 |
*price indicative
- RS Stock No.:
- 705-325
- Mfr. Part No.:
- 51110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 70mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 75.5kN | |
| Dynamic Load Rating | 28.8kN | |
| Bore Type | Round | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 70mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 75.5kN | ||
Dynamic Load Rating 28.8kN | ||
Bore Type Round | ||
Limiting Speed 4500rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is expertly designed for high performance in demanding applications, providing reliable rotational support. It excels at handling axial loads, ensuring smooth operation and durability. With an internal diameter of 50 mm and an external diameter of 70 mm, this bearing is tailored for optimal fit in various machinery. The thrust bearing height of 14 mm contributes to its strength, making it suitable for dynamic environments. This bearing is engineered to operate efficiently within temperature extremes, ranging from -40°C to +120°C, ensuring adaptability in diverse operational settings.
Dynamic axial load rating of 28,800,000 mN for superior load handling
Static axial load rating of 75,500,000 mN ensures robust stability under stationary conditions
Min operating temperature of -40°C for versatile application in cold environments
Max operating temperature of 120°C allows for use in heat-induced scenarios
Compact design with precise internal and external diameters optimises space usage
Durable construction with a mass of 0.139 kg, ensuring longevity and reliability
Designed for compatibility with a range of industrial applications, enhancing usability
Smooth operation with min fillet radius of 0.6 mm, reducing wear and prolonging lifespan
Thrust bearing height tailored for efficient force distribution and stability
Related links
- NTN 51110 Ball Bearing - 50 mm ID, 70 mm OD
- FAG 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- RS PRO 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- SKF 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- NSK 51110 1 Row Ball Bearing - 50 mm ID, 70 mm OD
- INA KH50-PP 1 Row Ball Bearing - 50 mm ID, 62 mm OD 70 mm Race Width
- NTN 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
