NTN 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- RS Stock No.:
- 699-958
- Mfr. Part No.:
- 51406
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,993.76
(exc. VAT)
PHP5,593.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,993.76 |
*price indicative
- RS Stock No.:
- 699-958
- Mfr. Part No.:
- 51406
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 70mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 126000N | |
| Dynamic Load Rating | 72.7kN | |
| Bore Type | Straight | |
| Series | 514 | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 70mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 126000N | ||
Dynamic Load Rating 72.7kN | ||
Bore Type Straight | ||
Series 514 | ||
Limiting Speed 2200rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is engineered for robust axial load handling, providing exceptional performance in various applications. Designed with precision, this bearing features a dynamic axial load rating of 72,700 N, ensuring reliability under challenging conditions. Its construction includes an internal diameter of 30 mm and an external diameter of 70 mm, optimally balancing strength and weight. With a thrust bearing height of 28 mm, it effectively minimises vibration and enhances operational stability.
Designed with a minimum fillet radius of 1 mm, enhancing installation flexibility
Rotational frequency of 1.75 Hz for efficient rolling element performance
Compact dimensions with an internal diameter of 30 mm and external diameter of 70 mm for space-efficient applications
Lightweight mass of 0.53 kg contributes to overall machinery efficiency
Compatible with varying shoulder diameters, offering installation versatility
Related links
- NTN 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 52207 2 Row Thrust Ball Bearing - 30 mm ID, 62 mm OD
- NTN 51224 1 Row Thrust Ball Bearing - 120 mm ID, 170 mm OD
- NTN 51307 1 Row Thrust Ball Bearing - 35 mm ID, 68 mm OD
