NTN 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 705-314
- Mfr. Part No.:
- 51102
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,260.43
(exc. VAT)
PHP1,411.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,260.43 |
*price indicative
- RS Stock No.:
- 705-314
- Mfr. Part No.:
- 51102
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Resin | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.8kN | |
| Dynamic Load Rating | 10.5kN | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Series | 51102 | |
| Race Type | Plain | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Resin | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.8kN | ||
Dynamic Load Rating 10.5kN | ||
Bore Type Round | ||
Standards/Approvals No | ||
Series 51102 | ||
Race Type Plain | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is expertly designed for reliable performance in high-load applications. This robust component features an internal diameter of 15 mm and an external diameter of 28 mm, making it Ideal for precise engineering tasks. With a thrust bearing height of 9 mm, it supports axial loads efficiently, ensuring minimal friction and excellent longevity. The bearing is engineered to operate effectively under temperature variations, maintaining functionality even in challenging conditions.
Min fillet radius of 0.3 mm allows for smooth installation and integration into designs
Over rolling frequencies on both inner and outer rings ensure balanced operation for reduced wear
Designed with precise dimensions, including a smaller inner diameter of 16 mm, facilitating adaptability in various applications
Lightweight at just 0.025 kg, enhancing usability without compromising strength
Related links
- NTN 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NSK 51102 N 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902LLUC3/2AS 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902LLB/5K 1 Row Ball Bearing - 15 mm ID, 28 mm OD
