SNR 6310FT150 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 705-176
- Mfr. Part No.:
- 6310FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,443.92
(exc. VAT)
PHP11,697.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,443.92 |
*price indicative
- RS Stock No.:
- 705-176
- Mfr. Part No.:
- 6310FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 38300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 65400N | |
| Series | 6310F | |
| Bore Type | Round | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 38300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 65400N | ||
Series 6310F | ||
Bore Type Round | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance and reliability in various applications. With a radial contact design and a pressed steel cage, this bearing ensures reduced friction and prolonged life even under high temperatures up to 150°C. Its robust construction features contact Seals on both sides, enhancing moisture protection and bearing longevity. Ideal for industries demanding precise load handling, the bearing's construction and dimensions make it a suitable choice for heavy-duty equipment, offering a perfect balance between robustness and lightweight features.
Sealed on both sides to prevent contamination and prolong service life
Designed for dynamic loads, capable of handling up to 65,400,000 mN
Incorporates a radial clearance class of C3, suitable for high-speed applications
Internal and external diameters provide flexible installation options, improving application versatility
Mechanical Limit Speed of 25,200 °/s, enhancing operational efficiency and performance
Lightweight design at 1.07 kg optimises handling and installation processes
High fatigue limit load of 1,740,000 mN, ensuring durability under repetitive stress
Min shoulder diameter compatibility allows for precise fitting in various machinery designs
Related links
- SNR 6310EEC3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SNR 6310EE 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z/C3GJN 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SNR 5310ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 5310NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310A 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 3310AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SNR 6310ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
