NTN 6804JRZZ/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 704-688
- Mfr. Part No.:
- 6804JRZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,657.51
(exc. VAT)
PHP1,856.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,657.51 |
*price indicative
- RS Stock No.:
- 704-688
- Mfr. Part No.:
- 6804JRZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.47kN | |
| Dynamic Load Rating | 4.45kN | |
| Series | 6804 | |
| Bore Type | Round | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.47kN | ||
Dynamic Load Rating 4.45kN | ||
Series 6804 | ||
Bore Type Round | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in diverse applications, ensuring reliability and longevity. Designed with a pressed steel cage and radial contact, this single row bearing guarantees minimal friction while providing robust support for rotating shafts. With its precise internal and external diameters of 20 mm and 32 mm respectively, it fits seamlessly into machinery. Ideal for both grease and oil lubrication systems, its operational temperature range is versatile, making it suitable for various environmental conditions. With a remarkably low mass of just 0.019 kg, it ensures efficient movement without compromising strength.
Constructed with shields on both sides to minimise contamination
Offers a dynamic load capacity of 4,450,000 mN for outstanding durability
Static load capacity of 2,470,000 mN ensures reliable performance under heavy loads
Fatigue limit load of 185,000 mN enhances longevity, even under challenging conditions
Grease lubrication limit speed of 126,000 °/s maximises operational efficiency
Reliable functionality is maintained within a temperature range of -40 °C to 150 °C
Features a minimum shoulder diameter of 22 mm for effective fitting
Designed with a maximum shaft and housing fillet radius of 0.3 mm for improved installation
Complies with industry standards, ensuring Trust and dependability in any application
Related links
- NTN 6804JRLLB/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NSK 6804DDU 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JR 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- SKF 61804-2RZ 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF W 61804-2RS1 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- Igus BB-6804-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 32 mm OD
