NTN 6804JRLLB/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 704-687
- Mfr. Part No.:
- 6804JRLLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,841.68
(exc. VAT)
PHP2,062.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,841.68 |
*price indicative
- RS Stock No.:
- 704-687
- Mfr. Part No.:
- 6804JRLLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.47kN | |
| Dynamic Load Rating | 4.45kN | |
| Series | 6804 | |
| Bore Type | Round | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.47kN | ||
Dynamic Load Rating 4.45kN | ||
Series 6804 | ||
Bore Type Round | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for outstanding performance in various applications, providing reliable radial contact to minimise friction and maximise efficiency. Ideal for both commercial and industrial use, this component features a pressed steel cage and non-contact Seals on both sides, offering durability while maintaining smooth operation. With internal and external diameters of 20 mm and 32 mm respectively, alongside a Compact inner ring width of 7 mm, it caters perfectly to modern engineering demands. The lightweight design contributes to enhanced speeds and reduced energy consumption, making it an excellent choice for high-performance scenarios.
Engineered for exceptional radial contact, enhancing overall performance
Pressed steel cage ensures robust construction for long-lasting use
Non-contact Seals on both sides safeguard against contaminants
Compact size with an internal diameter of 20 mm for versatile applications
Lightweight design, weighing only 0.019 kg, optimises speed and energy efficiency
Dynamic load capacity rated at 4,450,000 mN for reliable heavy-duty performance
Fatigue limit load of 185,000 mN supports extended lifespan under varying conditions
Maximal operating temperatures reach up to 383.15 °K for diverse environments
Designed to fit shoulder diameters efficiently with precise min and max specifications
Related links
- NTN 6804JRZZ/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NSK 6804DDU 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JR 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- SKF 61804-2RZ 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF W 61804-2RS1 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- Igus BB-6804-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 32 mm OD
