SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-665
- Mfr. Part No.:
- 6004NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,195.99
(exc. VAT)
PHP1,339.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,195.99 |
*price indicative
- RS Stock No.:
- 704-665
- Mfr. Part No.:
- 6004NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Deep Groove | |
| Series | 6004 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Bearing Kit | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Deep Groove | ||
Series 6004 | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for robust performance in various applications. Ideal for radial contact while featuring a pressed steel cage and snap ring, this bearing ensures durability and reliability. With an internal diameter of 20 mm and external diameter of 42 mm, it is designed to accommodate significant loads while maintaining optimal speed. Manufactured in France, it boasts a dynamic load rating of 9,900 kg and a static load rating of 5,000 kg, making it suitable for demanding conditions. Its Advanced structural design includes shields on both sides to prevent contamination, ensuring longevity and reducing maintenance needs. With a temperature tolerance ranging from -30°C to 120°C, this bearing adapts seamlessly to various operational environments.
Radial contact design for optimal load distribution
Pressed steel cage enhances durability and reduces wear
Snap ring included for secure assembly and ease of installation
Dynamic load rating of 9,900 kg for heavy-duty applications
Static load rating of 5,000 kg, ensuring reliability under standing loads
Temperature tolerance from -30°C to 120°C for versatility in operations
Shields on both sides protect against dust and moisture ingress
Low mass of 0.068 kg aids in energy efficiency and speed
Designed for high-speed operations with a mechanical limit speed of 144,000 rpm
Related links
- SNR 6004NEEC4 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004Z 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NREE 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
