SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-479
- Mfr. Part No.:
- 63004EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,928.99
(exc. VAT)
PHP2,160.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,928.99 |
*price indicative
- RS Stock No.:
- 704-479
- Mfr. Part No.:
- 63004EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 42mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9.9kN | |
| Series | 6300 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 42mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Bearing Kit | ||
Outside Diameter 42mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9.9kN | ||
Series 6300 | ||
Bore Type Deep Groove | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 42mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to provide robust support and smooth operation in various applications. This bearing features radial contact, ensuring minimal friction and enhanced durability, thus promoting operational efficiency. With pressed steel cages and sealing technology on both sides, it effectively prevents contamination while retaining lubrication. Whether in industrial machinery or automotive applications, its precision engineering facilitates optimal performance even under demanding conditions. Boasting a radial clearance class of C3 and a wide operational temperature range, this bearing is perfectly suited for both light and heavy-duty uses, making it an essential component for machinery reliability.
Internal diameter of 20 mm ensures compatibility with a range of shafts
External diameter of 42 mm provides stable support under load conditions
Designed with a bearing width of 16 mm for Compact installations
Radial clearance class C3 allows for greater tolerance at high speeds
Dynamic load capacity of 9,900,000 mN delivers excellent performance
Static load capacity of 5,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 230,000 mN enhances longevity and stability
Min operating temperature of -30 °C and max operating temperature of 120 °C ensure versatility in environment
Unique bearing frequencies help in diagnosing potential operational issues and enhancing maintenance
Related links
- SNR 6004NREE 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NEEC4 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004Z 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
