NTN 6901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 704-637
- Mfr. Part No.:
- 6901
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,211.00
(exc. VAT)
PHP1,356.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 21 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,211.00 |
*price indicative
- RS Stock No.:
- 704-637
- Mfr. Part No.:
- 6901
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.2kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 27000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.2kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 27000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers a reliable solution for various applications requiring efficient rotational movement. Designed with a pressed steel cage and radial contact, this bearing excels in stability and load distribution. It features Compact dimensions with an internal diameter of 12 mm and an external diameter of 24 mm, making it suitable for tight spaces. The bearing's dynamic load capacity reaches an impressive 3,200,000 mN, ensuring it can handle substantial forces in operation. With an operating temperature range from a minimum of 233.15 °K to a maximum of 393.15 °K, this product is crafted to perform efficiently under varying thermal conditions, promoting longevity and reliability in machinery.
Mass of only 0.011 kg allows for lightweight applications
Radial clearance class CN ensures optimal performance and reduced friction
Dynamic load capacity of 3,200,000 mN provides high reliability under operational stress
Static load capacity of 1,460,000 mN enables robust support for stationary loads
Fatigue limit load of 115,000 mN offers durability and extended service life
Min operating temperature of 233.15 °K helps maintain function in colder environments
Max operating temperature of 393.15 °K allows for operation in higher thermal conditions
Minimum shoulder diameter is 14 mm, ensuring compatibility with various shaft sizes
Maximum external diameter is 22 mm, making it versatile for installation
Designed for both oil and grease lubrication to adapt to different operating conditions
Related links
- Igus BB-6901-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- Igus BB-6901-B180-30-GL 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLB/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS PRO 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
