NTN 6820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- RS Stock No.:
- 704-485
- Mfr. Part No.:
- 6820
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,101.24
(exc. VAT)
PHP14,673.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,101.24 |
*price indicative
- RS Stock No.:
- 704-485
- Mfr. Part No.:
- 6820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 125mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.7kN | |
| Series | 6303 | |
| Bore Type | Round | |
| Limiting Speed | 4800rpm | |
| Flange Outside Diameter | 125mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 125mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.7kN | ||
Series 6303 | ||
Bore Type Round | ||
Limiting Speed 4800rpm | ||
Flange Outside Diameter 125mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to offer exceptional reliability and performance in various applications. Built with a robust pressed steel cage, this bearing ensures stable operation under radial contact conditions, making it Ideal for use in machinery where durability is paramount. With a dynamic load capacity of 21,700,000 mN and a static load capacity of 21,200,000 mN, it effectively supports high loads while maintaining smooth operation at speeds of up to 33,600 °/s. Furthermore, the bearing operates efficiently within temperature ranges, enduring minimums of 233.15 °K to maximums of 393.15 °K, showcasing its versatility across different environments.
Robust construction provides enhanced durability and longevity
Pressed steel cage design ensures reliable operation under high loads
Offers a dynamic load capacity of 21,700,000 mN for superior performance
Static load capacity of 21,200,000 mN supports heavy machinery applications
High fatigue limit load of 1,330,000 mN ensures consistent performance over time
Suitable for both oil and grease lubrication to adapt to various requirements
Operates at speeds up to 33,600 °/s for efficient machinery performance
Applicable in diverse environments with temperature limits ranging from 233.15 °K to 393.15 °K
Related links
- NTN 6820LLU/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820LLB/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- SKF 61820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NSK 6820DD 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- SKF 61820-2RS1 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-2RZ-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
