NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-475
- Mfr. Part No.:
- 63/32LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,708.39
(exc. VAT)
PHP5,273.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,708.39 |
*price indicative
- RS Stock No.:
- 704-475
- Mfr. Part No.:
- 63/32LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 16.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 33kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 32mm | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 16.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 33kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for reliable performance in various applications. With its single-row configuration, it ensures smooth operation under radial loads while accommodating axial forces. This robust bearing features a pressed steel cage and contact Seals on both sides, enhancing durability and minimising contamination from external elements. The internal diameter of 32 mm and external diameter of 75 mm provide versatility, making it suitable for a range of industrial uses. Operating efficiently at temperature extremes, this bearing is engineered to provide long-lasting service with minimal maintenance, thus offering exceptional Value for a variety of demanding environments.
Single-row design for effective radial and axial load handling
Contact Seals on both sides prevent dirt and moisture ingress
Pressed steel cage enhances the structural integrity of the bearing
Capable of operating efficiently in temperatures ranging from 248.15 K to 383.15 K
Dynamic load rating of 33,000,000 mN ensures reliability under heavy loads
Lightweight design, with a mass of only 0.382 kg, for ease of installation
Grease lubrication limit speed of 39,000 °/s for improved operational efficiency
Min shoulder diameter compatibility for versatile mounting options
Related links
- NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- NTN 63/32NR 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NRC3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- NTN 6002LLUNR/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
