NTN 7010UADG/GNP42 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- RS Stock No.:
- 700-411
- Mfr. Part No.:
- 7010UADG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,479.60
(exc. VAT)
PHP28,537.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,479.60 |
*price indicative
- RS Stock No.:
- 700-411
- Mfr. Part No.:
- 7010UADG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Number of Rows | 1 | |
| Static Load Rating | 21.9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 28.2kN | |
| Series | 70 Series | |
| Limiting Speed | 25200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Number of Rows 1 | ||
Static Load Rating 21.9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 28.2kN | ||
Series 70 Series | ||
Limiting Speed 25200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered to provide optimal performance in demanding applications. Its exceptional design ensures precise alignment and minimal friction, making it Ideal for various industrial machinery. With a robust internal structure, this bearing is built to withstand significant load capacities while maintaining operational efficiency. The internal diameter measures 50 mm, and the external diameter is 80 mm, which contributes to its reliable performance in a variety of setups. The product is suited for applications requiring high-speed operations, with impressive lubrication limits for both oil and grease, thus enhancing its versatility in different environments.
Precision class P42 ensures superior accuracy in applications
Dynamic load capacity of 28,200,000 mN supports heavy-duty usage
Static load capacity of 21,900,000 mN provides stability under immobile conditions
Radial rigidity of 345 N/μm allows for maintaining excellent bearing performance under load
Axial rigidity of 162 N/μm enhances stability during axial load applications
Operating temperature range from -20 °C to 120 °C accommodates a variety of working conditions
Min and max shoulder diameters support diverse mounting configurations
Compact design with minimal fillet radius for efficient space utilisation
Related links
- NTN 7911UCG/GNP42 1 Row Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 ACD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
