SNR 51305 1 Row Thrust Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 700-398
- Mfr. Part No.:
- 51305
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,874.37
(exc. VAT)
PHP3,219.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,874.37 |
*price indicative
- RS Stock No.:
- 700-398
- Mfr. Part No.:
- 51305
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 61500N | |
| Dynamic Load Rating | 35.5kN | |
| Bore Type | Straight | |
| Series | 513 | |
| Limiting Speed | 533.33rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 61500N | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Straight | ||
Series 513 | ||
Limiting Speed 533.33rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed to enhance axial load support in various applications. Engineered with precision, this bearing offers exceptional durability and reliability, making it suitable for demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it optimally facilitates smooth and efficient performance. The thrust bearing height of 18 mm ensures proper load distribution, while its minimum fillet radius of 1 mm aids in installation.
Limit axial load rating of 2,770,000 mN provides flexibility for diverse operational demands
Oil lubrication limit speed of 27,600 °/s enhances operational efficiency during high-speed applications
Grease lubrication limit speed of 19,200 °/s supports long-lasting performance
Operating temperature range from 233.15 °K to 393.15 °K accommodates various business environments
Max shoulder diameter of 36 mm coupled with a minimum shoulder diameter of 41 mm ensures compatibility with a wide range of machinery
Related links
- SKF 51305 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- SKF 53205 1 Row Thrust Ball Bearing - 25 mm ID, 47 mm OD
- SKF BSD 2562 CGB 1 Row Thrust Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
