NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-135
- Mfr. Part No.:
- 6305LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,429.32
(exc. VAT)
PHP1,600.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,429.32 |
*price indicative
- RS Stock No.:
- 700-135
- Mfr. Part No.:
- 6305LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 23.5kN | |
| Series | 6302 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 23.5kN | ||
Series 6302 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. This robust bearing, featuring a pressed steel cage and non-contact Seals on both sides, ensures a reliable operation with reduced friction. It is designed to accommodate high loads seamlessly, making it suitable for diverse industrial applications. With its internal diameter of 25 mm and external diameter of 62 mm, this bearing supports efficient motion even under extreme conditions. The Ability to withstand temperatures ranging from 248.15 °K to 383.15 °K enhances its versatility, ensuring longevity and dependAbility in various environments. Perfectly tailored for precision engineering, this bearing merges Advanced technology with dependable construction to meet the highest standards of quality and performance.
Designed for efficient radial contact, ensuring smooth operation
Incorporates a pressed steel cage that enhances durability
Equipped with non-contact Seals on both sides to reduce friction
Capable of handling dynamic loads up to 23,500,000 mN
Supports a static load of 10,900,000 mN, suitable for extensive applications
Fatigue limit load is impressive at 855,000 mN for enhanced reliability
Operating temperature range of -25 to 110 °C, enhancing versatility in applications
Radial clearance class CM provides optimal fit and performance
Min shoulder diameter designed for easy integration in machinery
Manufactured to the high standards expected from a leading brand, ensuring quality assurance
Related links
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305CM 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
