NTN 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-130
- Mfr. Part No.:
- 6305C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,407.31
(exc. VAT)
PHP1,576.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,407.31 |
*price indicative
- RS Stock No.:
- 700-130
- Mfr. Part No.:
- 6305C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 24.9kN | |
| Bore Type | Round | |
| Series | 6305 | |
| Limiting Speed | 19000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.1kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 24.9kN | ||
Bore Type Round | ||
Series 6305 | ||
Limiting Speed 19000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for optimal performance in various applications. Ideal for providing radial contact, this bearing is manufactured with a pressed steel cage, ensuring durability and reliability under demanding conditions. Its Compact internal diameter of 25 mm and external diameter of 62 mm make it suitable for a range of machinery, delivering efficient operation in tight spaces. With a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K, it withstands extreme thermal environments, catering to diverse industry requirements. This bearing combines high load capacities with precise engineering, offering a dependable solution for your needs.
Engineered with a dynamic load rating of 24,900,000 mN for exceptional performance
Designed to accommodate radial clearance class C4, allowing for greater flexibility under load
Lightweight construction at 0.225 kg provides ease of installation without compromising strength
Operating speed capabilities support a reference thermal speed of 72,000 °/s
Min fillet radius of 1.1 mm enhances reliability and reduces stress concentrations
Features carefully analysed bearing frequencies for optimal operational efficiency
Robust cage design ensures smooth rotation and minimises wear over time
Precision-manufactured dimensions facilitate easy integration into existing systems
Related links
- NTN 6305CM 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305NR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZNR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
