NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 700-117
- Mfr. Part No.:
- 6303ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,251.02
(exc. VAT)
PHP1,401.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,251.02 |
*price indicative
- RS Stock No.:
- 700-117
- Mfr. Part No.:
- 6303ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 15kN | |
| Bore Type | Round | |
| Series | 6303 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 15kN | ||
Bore Type Round | ||
Series 6303 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional radial contact performance, making it Ideal for various applications requiring reliable motion support. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimum protection against contaminants, enhancing its durability in challenging environments. With a Compact internal diameter of 17 mm and external diameter of 47 mm, this bearing offers a reliable and efficient solution for enhancing machinery functionality while reducing downtime associated with wear and tear.
Designed for radial contact, providing stability and support in various applications
Pressed steel cage offers strength and efficient motion
Shields on both sides protect against dirt and contaminants
Achieves a dynamic load capacity of 15,000,000 mN for robust performance
Static load capacity of 6,550,000 mN ensures reliability under heavy loads
Fatigue limit load of 510,000 mN contributes to a longer service life
Min operating temperature of 233.15 °K allows for performance in low-temperature conditions
Max operating temperature of 423.15 °K supports operation in high-temperature environments
Radial clearance class C4 provides flexibility for varied assembly tolerances
Related links
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C4 1 Row Ball Bearing - 17 mm ID, 47 mm OD
