SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-699
- Mfr. Part No.:
- R8JRXLLBC3/5K
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,841.76
(exc. VAT)
PHP3,182.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,841.76 |
*price indicative
- RS Stock No.:
- 699-699
- Mfr. Part No.:
- R8JRXLLBC3/5K
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications, providing reliable radial contact and support. This bearing's unique design features a pressed steel cage and non-contact Seals on both sides, ensuring enhanced durability and reduced friction. Known for its versatility, it is Ideal for use in machinery requiring smooth operation and minimal maintenance. The product, crafted by ntn, combines quality with precision, making it suitable for industrial purposes where reliability is paramount. With this bearing in your setup, you can expect longevity and dependable performance across a range of demanding environments.
Designed for radial contact ensuring effective load distribution and stability
Pressed steel cage contributes to the bearing's overall strength and durability
Non contact Seals on both sides help prevent contamination while reducing friction
Compact and lightweight construction enhances ease of installation
Ideal for various applications making it a versatile choice for different machinery
Manufactured by a trusted brand ensuring a reliable performance and quality assurance
Related links
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
