NTN 16002C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 699-976
- Mfr. Part No.:
- 16002C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP601.17
(exc. VAT)
PHP673.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP601.17 |
*price indicative
- RS Stock No.:
- 699-976
- Mfr. Part No.:
- 16002C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.84kN | |
| Dynamic Load Rating | 6.2kN | |
| Series | 160 Series | |
| Bore Type | Round | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2.84kN | ||
Dynamic Load Rating 6.2kN | ||
Series 160 Series | ||
Bore Type Round | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for radial contact, offering robust support for a variety of applications. Designed with an open configuration and featuring a pressed steel cage, this bearing allows for effective lubrication and reduced maintenance. The internal diameter measures 15 mm and the external diameter is 32 mm, delivering an optimal fit for standard machinery setups. With a bearing width of 8 mm, it strikes an Ideal balance between strength and compactness, making it suitable for numerous industrial tasks. Its high dynamic load rating of 6,200,000 mN and static load rating of 2,840,000 mN showcase its capability to endure significant operational forces, while its fatigue limit load of 222,000 mN ensures long-term reliability. This bearing is designed to perform efficiently across a wide temperature range, enhancing versatility in both high and low-temperature environments.
Dynamic load rating of 6200000 mN ensures reliable performance under load
Open design allows for easy lubrication minimising maintenance needs
Lightweight at 0.025 kg facilitating easy installation and handling
Versatile temperature range with minimum and maximum operating temperatures of 233.15 °K and 393.15 °K respectively
Radial clearance class C3 permits slight axial play for enhanced functioning
Compatible with standard machinery setups due to precise dimensions
Low friction with a min fillet radius of 0.3 mm optimising performance and longevity
Related links
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 63002-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 16002-A-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
